346-006-526-103

Heilind Number:EDA346-006-526-103
Manufacturer:EDAC
Manufacturer Number:346-006-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-526-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green finish. Designed for seamless integration, these connectors feature a single row, ideal for compact setups. With a contact material of durable Copper Alloy, they ensure reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Boasting six positions, they accommodate various connections with a 3A amperage rating. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for different environments. Upgrade your setup with these essential connectors.