346-006-526-104

Heilind Number:EDA346-006-526-104
Manufacturer:EDAC
Manufacturer Number:346-006-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-526-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a sleek green color, these connectors are not only visually appealing but also meet high safety standards with a UL 94V-0 Thermoplastic Polyester housing material. With a single row arrangement and Copper Alloy contact material, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout, while the 6 positions cater to various connection needs. Whether for industrial or commercial use, these connectors guarantee seamless data transmission even in harsh environments, thanks to their wide operating temperature range of -40 to 105 °C. Trust in our cutting-edge technology to streamline your board-to-board connections with ease.