346-006-526-112

Heilind Number:EDA346-006-526-112
Manufacturer:EDAC
Manufacturer Number:346-006-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-526-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. Each connector boasts a single row configuration with six positions, offering ample space for secure connections. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C. Choose our Card Edge Connectors for reliable performance in your projects.