346-006-526-158

Heilind Number:EDA346-006-526-158
Manufacturer:EDAC
Manufacturer Number:346-006-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-526-158

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and convenient .125 inch pitch, they offer reliable performance in a variety of applications. Crafted from high-quality Copper Alloy, the six-position connectors ensure efficient conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in our connectors to streamline your board-to-board connections with ease.