346-006-526-604

Heilind Number:EDA346-006-526-604
Manufacturer:EDAC
Manufacturer Number:346-006-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-526-604

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, a vital component for seamless data transmission. Boasting a vibrant Green color, they not only provide functionality but also add a touch of visual appeal to your setup. With an amperage rating of 3 A, these connectors ensure reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row design with 6 positions, they offer ample connectivity options. The Copper Alloy contact material ensures optimal signal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Suitable for straight mounting orientation, these connectors accommodate various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for diverse environments. Upgrade your connection capabilities with these high-quality Card Edge Connectors.