346-006-526-658

Heilind Number:EDA346-006-526-658
Manufacturer:EDAC
Manufacturer Number:346-006-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-526-658

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with six positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee long-lasting performance even in harsh environments. The green color adds a touch of visual distinction, while the .125-inch pitch and .2-inch row spacing offer precise and secure connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation. Perfect for various electronic projects, these connectors are a must-have in your arsenal. Elevate your connectivity game with our high-quality Card Edge Connectors.