346-006-540-101

Heilind Number:EDA346-006-540-101
Manufacturer:EDAC
Manufacturer Number:346-006-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-101

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, they offer reliable performance and durability. With a single row configuration and 6 positions, they provide efficient connectivity in space-constrained applications. The copper alloy contact material ensures optimal signal transmission, while the 3A amperage rating supports high-power applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Whether you're a seasoned engineer or a DIY enthusiast, these connectors are a must-have for your electronic projects. Elevate your PCB connectivity with our high-quality Card Edge Connectors.