346-006-540-102

Heilind Number:EDA346-006-540-102
Manufacturer:EDAC
Manufacturer Number:346-006-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a sleek and efficient green design. With an amperage of 3 A, these connectors are perfect for high-performance applications. Made of UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee durability and reliability. The single-row layout with 6 positions and a pitch of .125 inches ensures seamless integration. Straight mount orientation and a wide operating temperature range from -40 to 105 °C make installation and use hassle-free. Trust in our connectors for stable and secure board-to-board connections in any environment.