346-006-540-103

Heilind Number:EDA346-006-540-103
Manufacturer:EDAC
Manufacturer Number:346-006-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-103

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transfer. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuitry. Featuring 6 positions and a 3A amperage, they meet high-demand requirements with ease. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these top-notch connectors.