346-006-540-104

Heilind Number:EDA346-006-540-104
Manufacturer:EDAC
Manufacturer Number:346-006-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-104

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a single row configuration with six positions, perfect for seamless board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Whether you're a DIY enthusiast or a professional in the industry, our Card Edge Connectors are an essential component for your electronic projects. Upgrade your connections with confidence and experience seamless performance like never before.