346-006-540-108

Heilind Number:EDA346-006-540-108
Manufacturer:EDAC
Manufacturer Number:346-006-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for precise and reliable board-to-board connections, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and six positions, they ensure seamless integration in your PCB assemblies. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with our Card Edge Connectors today.