346-006-540-112

Heilind Number:EDA346-006-540-112
Manufacturer:EDAC
Manufacturer Number:346-006-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors not only offer visual appeal but also boast reliable performance, with a maximum amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and a pitch of .125 inches, they provide efficient signal transmission across 6 positions. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.