346-006-540-158

Heilind Number:EDA346-006-540-158
Manufacturer:EDAC
Manufacturer Number:346-006-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they offer a reliable solution for your electronic assembly needs. With a vibrant green color and sleek UL 94V-0 Thermoplastic Polyester housing, these connectors not only provide functionality but also add a touch of style to your setup. Boasting a 3A amperage, they ensure efficient power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Featuring a single row layout with six positions and a pitch of .125 inches, they allow for easy and secure connections. The straight mount orientation and compact design make them ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the industrial and commercial sectors. Trust in their durability and performance to meet your connectivity requirements with precision. Elevate your PCB design with these essential components.