346-006-540-602

Heilind Number:EDA346-006-540-602
Manufacturer:EDAC
Manufacturer Number:346-006-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-602

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row configuration and 6 positions, they offer optimal connectivity for your devices. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB layout. Suitable for a wide range of applications, these connectors have an amperage rating of 3 A and can withstand operating temperatures from -40 to 105 °C. Whether you're designing industrial equipment or consumer electronics, these Card Edge Connectors are essential components for your project.