346-006-540-603

Heilind Number:EDA346-006-540-603
Manufacturer:EDAC
Manufacturer Number:346-006-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-603

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and six positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of environments. Trust in our connectors to streamline your board-to-board connections with ease and efficiency.