346-006-540-604

Heilind Number:EDA346-006-540-604
Manufacturer:EDAC
Manufacturer Number:346-006-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficient power transmission, these connectors boast a 3A amperage rating and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and copper alloy contacts, they ensure reliable performance in any application. The .125 inch pitch and .2 inch row spacing offer seamless integration onto your PCB. With six positions available, you can easily accommodate various connections. Suitable for straight mounting orientation, these connectors provide versatility in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, they guarantee consistent performance in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.