346-006-540-607

Heilind Number:EDA346-006-540-607
Manufacturer:EDAC
Manufacturer Number:346-006-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-607

Detailed Description

Enhance your board-to-board connections with our high-quality Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a compact pitch of .125 inches and a single row configuration, they offer precise and efficient connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Elevate your PCB design with these Card Edge Connectors, a must-have in your electronic components inventory.