346-006-540-608

Heilind Number:EDA346-006-540-608
Manufacturer:EDAC
Manufacturer Number:346-006-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-608

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors ensure easy identification and organization. With a sturdy UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety in operation. The Copper Alloy contact material and 3 A amperage rating provide reliable power transmission, while the .125-inch pitch and .2-inch row spacing accommodate efficient signal transfer. Boasting a single row configuration with 6 positions, these connectors offer versatility for various applications. Their straight mount orientation facilitates simple installation on PCBs, ensuring a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for use in diverse environments. Elevate your connectivity solutions with these essential components.