346-006-540-658

Heilind Number:EDA346-006-540-658
Manufacturer:EDAC
Manufacturer Number:346-006-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-658

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and six copper alloy contacts, each connector offers a robust 3A current rating, making it ideal for various applications. The precise .125-inch pitch and .2-inch row spacing facilitate secure PCB mounting, while the straight orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors guarantee exceptional durability and functionality. Upgrade your connectivity solutions with this essential component.