346-006-540-678

Heilind Number:EDA346-006-540-678
Manufacturer:EDAC
Manufacturer Number:346-006-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-540-678

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors offer reliable performance with a 3A amperage rating. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts provide optimal conductivity. With a single row layout and a pitch of .125 inches, they are perfect for space-saving installations. Featuring six positions and a straight mount orientation, they facilitate easy and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for various industrial applications. Elevate your PCB connectivity with these high-quality Card Edge Connectors, a must-have in any electronic assembly project.