346-006-541-101

Heilind Number:EDA346-006-541-101
Manufacturer:EDAC
Manufacturer Number:346-006-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they boast superior durability and safety standards. With a single row configuration and 6 positions, they provide ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications. Elevate your PCB design with these high-quality components.