346-006-541-102

Heilind Number:EDA346-006-541-102
Manufacturer:EDAC
Manufacturer Number:346-006-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row with six positions, ensuring seamless integration into your circuit board setup. With a current rating of 3A and durable copper alloy contacts, they guarantee reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and fire resistance, ideal for industrial environments. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors provide consistent performance in any application. Perfect for board-to-board connections, trust in our Card Edge Connectors to elevate your electronic projects.