346-006-541-103

Heilind Number:EDA346-006-541-103
Manufacturer:EDAC
Manufacturer Number:346-006-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-103

Detailed Description

Enhance connectivity with these Card Edge Connectors, engineered for reliable performance in a variety of applications. Featuring a vibrant green color, they offer a visually distinct element to your setup. With an amperage of 3 A, these connectors provide efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. The single-row design with 6 positions allows for seamless integration on your PCB. Each connector is meticulously constructed with Copper Alloy contacts, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, these connectors are versatile and user-friendly. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Explore their potential in enhancing your connectivity solutions.