346-006-541-104

Heilind Number:EDA346-006-541-104
Manufacturer:EDAC
Manufacturer Number:346-006-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during assembly. Featuring a single row layout with a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections for up to 6 positions. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.