346-006-541-107

Heilind Number:EDA346-006-541-107
Manufacturer:EDAC
Manufacturer Number:346-006-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable and safe operation. With a single row layout and a contact material of Copper Alloy, they offer efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 6 positions, facilitate seamless board-to-board connections. Designed for straight mount orientation, they withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Upgrade your electronic assemblies with these top-quality connectors, a must-have in any professional setting.