346-006-541-108

Heilind Number:EDA346-006-541-108
Manufacturer:EDAC
Manufacturer Number:346-006-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with six positions, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they facilitate easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any engineer's toolkit.