346-006-541-158

Heilind Number:EDA346-006-541-158
Manufacturer:EDAC
Manufacturer Number:346-006-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and 6 positions, they offer precise and efficient board-to-board connections. Crafted from high-quality copper alloy, the contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your assembly process with this essential component in the world of electronic connectivity.