346-006-541-602

Heilind Number:EDA346-006-541-602
Manufacturer:EDAC
Manufacturer Number:346-006-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 6 positions, they offer efficient signal transmission in a compact form. Crafted with copper alloy contacts, they guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where robust performance is essential. Explore our range of connectors to meet your project requirements seamlessly.