346-006-541-603

Heilind Number:EDA346-006-541-603
Manufacturer:EDAC
Manufacturer Number:346-006-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, each connector features a single row with six positions, ensuring seamless integration. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, these connectors guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for versatile environments. Choose our Card Edge Connectors for seamless board-to-board connectivity in your projects.