346-006-541-604

Heilind Number:EDA346-006-541-604
Manufacturer:EDAC
Manufacturer Number:346-006-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, engineered for optimal performance. Featuring a vibrant green color, these connectors offer a sleek and visually appealing touch to your electronic setups. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 6 positions and a pitch of .125 inches allows for seamless integration on your board. Made of high-quality Copper Alloy, the contacts provide efficient conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile for various applications. Upgrade your connection standards with this essential component in the world of electronic connectivity.