346-006-541-608

Heilind Number:EDA346-006-541-608
Manufacturer:EDAC
Manufacturer Number:346-006-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant Green color, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row layout and 6 positions, they provide efficient power distribution with an amperage of 3 A. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .125 in and row spacing of .2 in allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.