346-006-541-658

Heilind Number:EDA346-006-541-658
Manufacturer:EDAC
Manufacturer Number:346-006-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission with an amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuit design. The straight mount orientation and compact size make them ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various electronic applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.