346-006-558-101

Heilind Number:EDA346-006-558-101
Manufacturer:EDAC
Manufacturer Number:346-006-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-101

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with six positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contact material, they guarantee reliable performance even in demanding environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatile positioning options. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your PCB connectivity with these high-quality components.