346-006-558-102

Heilind Number:EDA346-006-558-102
Manufacturer:EDAC
Manufacturer Number:346-006-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-102

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. The copper alloy contact material ensures reliable power transmission, with an amperage rating of 3A suitable for various applications. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCBs. The right-angle mount orientation and a row spacing of .2 inches provide flexibility in assembly. With six positions available, these connectors are essential for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance even in challenging environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.