346-006-558-103

Heilind Number:EDA346-006-558-103
Manufacturer:EDAC
Manufacturer Number:346-006-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-103

Detailed Description

Enhance your electronic connections with these sleek Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and safety. With a single row layout and a convenient right angle mount orientation, they offer seamless integration into your PCB setups. The copper alloy contact material guarantees reliable performance, even in high-demand environments. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide efficient power transmission. With six positions available, you have ample connectivity options at your disposal. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your connectivity game with these top-quality Card Edge Connectors.