346-006-558-104

Heilind Number:EDA346-006-558-104
Manufacturer:EDAC
Manufacturer Number:346-006-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision, these connectors offer a seamless link between boards, ensuring optimal data transfer. Their durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity, even in challenging environments. With a single row layout, featuring 6 positions at a pitch of .125 inches, they provide efficient space utilization. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, while a 3A amperage capacity supports power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for demanding industrial settings. Upgrade your connectivity with our green Card Edge Connectors and experience seamless performance like never before.