346-006-558-108

Heilind Number:EDA346-006-558-108
Manufacturer:EDAC
Manufacturer Number:346-006-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with six positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in any application. The copper alloy contact material and 3A amperage rating deliver optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a right angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors provide versatility and performance. Upgrade your PCB setup with this essential component from our range of reliable and high-quality connectors.