346-006-558-112

Heilind Number:EDA346-006-558-112
Manufacturer:EDAC
Manufacturer Number:346-006-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-112

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and right angle mount orientation, they offer efficient space utilization and easy installation. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage and .125-inch pitch support high-performance applications. Boasting a total of 6 positions and operating flawlessly within a wide temperature range from -40 to 105 °C, these connectors are ideal for various electronic projects, making them a must-have in your toolkit. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.