346-006-558-158

Heilind Number:EDA346-006-558-158
Manufacturer:EDAC
Manufacturer Number:346-006-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-158

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3 A, they offer optimal power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting a single row configuration with 6 positions and a pitch of .125 inches, they provide seamless integration on PCBs. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are essential components for your electronic setups. Upgrade your connectivity solutions today with our Card Edge Connectors.