346-006-558-602

Heilind Number:EDA346-006-558-602
Manufacturer:EDAC
Manufacturer Number:346-006-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with six positions, perfect for efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a sleek green color, ensuring both durability and visual appeal. With a contact material made from Copper Alloy, these connectors guarantee reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various industrial environments. The board-to-board connection is facilitated through a .125-inch pitch and .2-inch row spacing, while the right-angle mount orientation enables easy installation. Trust in our connectors for optimal performance in your electronic applications.