346-006-558-603

Heilind Number:EDA346-006-558-603
Manufacturer:EDAC
Manufacturer Number:346-006-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-603

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a single row with six positions, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration onto your board. Their right-angle mount orientation allows for convenient placement, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Elevate your electronics projects with these high-quality connectors.