346-006-558-604

Heilind Number:EDA346-006-558-604
Manufacturer:EDAC
Manufacturer Number:346-006-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Built for optimal performance, these connectors feature a single row design with a pitch of .125 inches, ideal for seamless integration into your circuitry. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they offer reliable conductivity in any setting. Boasting a current rating of 3A, these connectors are perfect for high-power applications. The right-angle mount orientation and compact form factor make them versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in any environment. Upgrade your electronic assemblies with these top-of-the-line Card Edge Connectors.