346-006-558-608

Heilind Number:EDA346-006-558-608
Manufacturer:EDAC
Manufacturer Number:346-006-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-608

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with six positions, ideal for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in a wide temperature range from -40 to 105°C. The sleek right-angle mount orientation allows for space-saving installation, while the vibrant green color adds a touch of visual distinction to your assembly. Trust in our connectors to provide a secure and efficient link between boards, meeting your connectivity needs with precision.