346-006-558-658

Heilind Number:EDA346-006-558-658
Manufacturer:EDAC
Manufacturer Number:346-006-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-658

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, each connector guarantees durability and safety. With a single row design and a total of 6 positions, they offer seamless integration on your PCBs. The contacts, made of Copper Alloy, ensure reliable power transmission with an amperage rating of 3 A. Perfect for space-saving installations, these connectors boast a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation allows for flexible PCB arrangements. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our connectors for efficient and secure board-to-board connections.