346-006-558-678

Heilind Number:EDA346-006-558-678
Manufacturer:EDAC
Manufacturer Number:346-006-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-558-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with six positions, offering reliable contact for your electronic components. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensuring both quality and visual appeal. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, made of Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3A. Whether you're working on a commercial or industrial project, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Their right-angle mount orientation makes them ideal for space-saving installations. Elevate your PCB design with these essential components, available in our wide range of connectors.