346-006-559-101

Heilind Number:EDA346-006-559-101
Manufacturer:EDAC
Manufacturer Number:346-006-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with six positions, ensuring seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with these essential components.