346-006-559-102

Heilind Number:EDA346-006-559-102
Manufacturer:EDAC
Manufacturer Number:346-006-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-102

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a sleek green design, they are not only visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, they offer easy installation and efficient space utilization. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Boasting six positions and a 3A amperage, these connectors are suitable for a wide range of applications. Their right-angle mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in challenging environments. Explore the endless possibilities of seamless connectivity with these high-quality Card Edge Connectors.