346-006-559-103

Heilind Number:EDA346-006-559-103
Manufacturer:EDAC
Manufacturer Number:346-006-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-103

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high-performance applications, these connectors feature a single row layout with six positions, offering seamless integration on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure secure and efficient power transmission. With a pitch of .125 inches and right-angle mount orientation, they enable easy and precise installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee stable performance even in harsh environments. Trust in these connectors to streamline your PCB connections with precision and durability.