346-006-559-104

Heilind Number:EDA346-006-559-104
Manufacturer:EDAC
Manufacturer Number:346-006-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors provide a secure and efficient link for your PCB boards. With an amperage rating of 3 A, they offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 6 positions ensures seamless integration, while the copper alloy contact material enables optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and consistent connections. Ideal for board-to-board applications, these connectors have a right-angle mount orientation for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your electronic setups with these high-quality connectors.