346-006-559-107

Heilind Number:EDA346-006-559-107
Manufacturer:EDAC
Manufacturer Number:346-006-559-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-559-107

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant Green color, these connectors ensure both functionality and style. With an amperage rating of 3 A, they provide reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 6 positions offers efficient space utilization, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, they streamline connectivity in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic projects. Explore our wide range of PCB connectors to find the perfect fit for your needs.